Lighting Clamp Base for 12V/24V Task Light, 85 mm x 55 mm
RS Stock No.: 744-003Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBase Type
Clamp
For Use With
12V/24V Task Light
Length
85 mm
Width
55 mm
Country of Origin
United Kingdom
Product details
Bench/Frame Lighting System Accessories
Stock information temporarily unavailable.
BD 17.006
BD 17.006 Each (Exc. Vat)
BD 18.707
BD 18.707 Each (inc. VAT)
Lighting Clamp Base for 12V/24V Task Light, 85 mm x 55 mm
1
BD 17.006
BD 17.006 Each (Exc. Vat)
BD 18.707
BD 18.707 Each (inc. VAT)
Lighting Clamp Base for 12V/24V Task Light, 85 mm x 55 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBase Type
Clamp
For Use With
12V/24V Task Light
Length
85 mm
Width
55 mm
Country of Origin
United Kingdom
Product details