Technical Document
Specifications
Brand
RS ProGlove Size
7, Small
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Bangladesh
BD 3.619
BD 3.619 1 Pair (Exc. Vat)
BD 3.981
BD 3.981 1 Pair (inc. VAT)
1
BD 3.619
BD 3.619 1 Pair (Exc. Vat)
BD 3.981
BD 3.981 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
7, Small
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Bangladesh