Technical Document
Specifications
Brand
RS ProType
Mob Cap
Colour
Red
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
You may be interested in
Pro Fit Red Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
BD 28.9071 Box of 2000 (Exc. Vat)
Stock information temporarily unavailable.
BD 3.602
BD 3.602 1 Box of 100 (Exc. Vat)
BD 3.962
BD 3.962 1 Box of 100 (inc. VAT)
RS PRO Red, One-Size Polypropylene, Mob Cap Type
1
BD 3.602
BD 3.602 1 Box of 100 (Exc. Vat)
BD 3.962
BD 3.962 1 Box of 100 (inc. VAT)
RS PRO Red, One-Size Polypropylene, Mob Cap Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pro Fit Red Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
BD 28.9071 Box of 2000 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProType
Mob Cap
Colour
Red
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
You may be interested in
Pro Fit Red Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
BD 28.9071 Box of 2000 (Exc. Vat)