M10 s/steel,spring loaded,index bolt

RS Stock No.: 508-2063Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

31mm

Thread Size

M10

Head Diameter

18mm

Material

Stainless Steel

Finish

Plain

You may be interested in
RS PRO Index Plunger
BD 34.2191 Bag of 5 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

M10 s/steel,spring loaded,index bolt

P.O.A.

M10 s/steel,spring loaded,index bolt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Index Plunger
BD 34.2191 Bag of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

31mm

Thread Size

M10

Head Diameter

18mm

Material

Stainless Steel

Finish

Plain

You may be interested in
RS PRO Index Plunger
BD 34.2191 Bag of 5 (Exc. Vat)