Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mica Plastic Film, 304mm x 200mm x 0.5mm

RS Stock No.: 785-0824Brand: RS PRODistrelec Article No.: 30419748
brand-logo
View all in Plastic Film

Technical Document

Specifications

Brand

RS Pro

Material

Mica

Length

304mm

Width

200mm

Thickness

0.5mm

Density

2.15g/cm³

Dielectic Strength

25kV/mm

Thermal Conductivity

0.67W/mK

Maximum Operating Temperature

+500°C

Thermal Shock Resistant

Yes

Flame Retardant

Yes

Application

Electrical

Country of Origin

United Kingdom

Product details

Mica Film

Rigid Mica sheet is a laminate for providing outstanding electrical insulation at high temperatures.

Rigid Mica Film
A laminate for providing outstanding electrical insulation at high temperatures
Resists extreme high temperature cycles
Can be easily cut or punched
Environmentally safe and non-toxic

Standards

certified by UL-94V-0, IEC 371-3-3

You may be interested in
Mica Plastic Film, 304mm x 200mm x 0.2mm
BD 4.6721 Lot of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 10.201

BD 10.201 1 Lot of 5 (Exc. Vat)

BD 11.221

BD 11.221 1 Lot of 5 (inc. VAT)

Mica Plastic Film, 304mm x 200mm x 0.5mm

BD 10.201

BD 10.201 1 Lot of 5 (Exc. Vat)

BD 11.221

BD 11.221 1 Lot of 5 (inc. VAT)

Mica Plastic Film, 304mm x 200mm x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 10.201
3 - 9BD 9.728
10 - 29BD 9.434
30+BD 8.857
You may be interested in
Mica Plastic Film, 304mm x 200mm x 0.2mm
BD 4.6721 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Mica

Length

304mm

Width

200mm

Thickness

0.5mm

Density

2.15g/cm³

Dielectic Strength

25kV/mm

Thermal Conductivity

0.67W/mK

Maximum Operating Temperature

+500°C

Thermal Shock Resistant

Yes

Flame Retardant

Yes

Application

Electrical

Country of Origin

United Kingdom

Product details

Mica Film

Rigid Mica sheet is a laminate for providing outstanding electrical insulation at high temperatures.

Rigid Mica Film
A laminate for providing outstanding electrical insulation at high temperatures
Resists extreme high temperature cycles
Can be easily cut or punched
Environmentally safe and non-toxic

Standards

certified by UL-94V-0, IEC 371-3-3

You may be interested in
Mica Plastic Film, 304mm x 200mm x 0.2mm
BD 4.6721 Lot of 5 (Exc. Vat)