Yoke Cam Follower Cam Follower 8mm ID, 8mm OD

RS Stock No.: 234-6959Brand: RS PROManufacturers Part No.: NART8UUR
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

8mm

Type

Yoke Cam Follower

Bore Size

8mm

Static Load Rating

7300N

Dynamic Load Rating

6600N

Stock information temporarily unavailable.

BD 13.788

BD 13.788 Each (Exc. Vat)

BD 15.167

BD 15.167 Each (inc. VAT)

Yoke Cam Follower Cam Follower 8mm ID, 8mm OD

BD 13.788

BD 13.788 Each (Exc. Vat)

BD 15.167

BD 15.167 Each (inc. VAT)

Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

8mm

Type

Yoke Cam Follower

Bore Size

8mm

Static Load Rating

7300N

Dynamic Load Rating

6600N