Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nylon Terminal Block Housing IP54, Cable Mount

RS Stock No.: 456-1054Brand: RS PRO
brand-logo
View all in Terminal Block Housings

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP54

Series

TH200

Material

Nylon

Mounting Type

Cable Mount

Number Of Contacts

3

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nylon Terminal Block Housing IP54, Cable Mount

P.O.A.

Nylon Terminal Block Housing IP54, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP54

Series

TH200

Material

Nylon

Mounting Type

Cable Mount

Number Of Contacts

3

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

You may be interested in