Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm

RS Stock No.: 246-0953Brand: RS PROManufacturers Part No.: O0092
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

White

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Food Industry

Size

22 x 40 cm

Country of Origin

China

Stock information temporarily unavailable.

BD 2.500

BD 0.025 Each (In a Pack of 100) (Exc. Vat)

BD 2.750

BD 0.027 Each (In a Pack of 100) (inc. VAT)

RS PRO White Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm

BD 2.500

BD 0.025 Each (In a Pack of 100) (Exc. Vat)

BD 2.750

BD 0.027 Each (In a Pack of 100) (inc. VAT)

RS PRO White Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

White

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Food Industry

Size

22 x 40 cm

Country of Origin

China