Technical Document
Specifications
Brand
RS ProMaterial
Polythene
Material Properties
Food Safe
Reusable/Disposable
Disposable
Length
400mm
Colour
Green
Cuff Type
Elasticated
Thumb Slot
No
Primary Application
Liquid Splash Protection
Country of Origin
China
BD 2.500
BD 0.025 Each (In a Pack of 100) (Exc. Vat)
BD 2.750
BD 0.027 Each (In a Pack of 100) (inc. VAT)
100
BD 2.500
BD 0.025 Each (In a Pack of 100) (Exc. Vat)
BD 2.750
BD 0.027 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Polythene
Material Properties
Food Safe
Reusable/Disposable
Disposable
Length
400mm
Colour
Green
Cuff Type
Elasticated
Thumb Slot
No
Primary Application
Liquid Splash Protection
Country of Origin
China