Technical Document
Specifications
Brand
RS ProMaterial
Polythene
Material Properties
Food Safe
Reusable/Disposable
Disposable
Length
400mm
Colour
Yellow
Cuff Type
Elasticated
Thumb Slot
No
Primary Application
Food Industry
Size
22 x 40 cm
Country of Origin
China
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
100
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Polythene
Material Properties
Food Safe
Reusable/Disposable
Disposable
Length
400mm
Colour
Yellow
Cuff Type
Elasticated
Thumb Slot
No
Primary Application
Food Industry
Size
22 x 40 cm
Country of Origin
China