Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Purple Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length

RS Stock No.: 246-0960Brand: RS PROManufacturers Part No.: O0099
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

Purple

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Liquid Splash Protection

Country of Origin

China

Stock information temporarily unavailable.

BD 2.750

BD 0.028 Each (In a Pack of 100) (Exc. Vat)

BD 3.025

BD 0.031 Each (In a Pack of 100) (inc. VAT)

RS PRO Purple Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length

BD 2.750

BD 0.028 Each (In a Pack of 100) (Exc. Vat)

BD 3.025

BD 0.031 Each (In a Pack of 100) (inc. VAT)

RS PRO Purple Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

Purple

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Liquid Splash Protection

Country of Origin

China