Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orange Polyester Plastic Shim, 457mm x 305mm x 0.1mm

RS Stock No.: 770-759Brand: RS PRO
brand-logo
View all in Plastic Shims

Technical Document

Specifications

Brand

RS Pro

Material

Polyester

Thickness

0.1mm

Length

457mm

Width

305mm

Colour

Orange

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 14.435

BD 14.435 1 Lot of 8 (Exc. Vat)

BD 15.879

BD 15.879 1 Lot of 8 (inc. VAT)

Orange Polyester Plastic Shim, 457mm x 305mm x 0.1mm

BD 14.435

BD 14.435 1 Lot of 8 (Exc. Vat)

BD 15.879

BD 15.879 1 Lot of 8 (inc. VAT)

Orange Polyester Plastic Shim, 457mm x 305mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 14.435
3 - 5BD 13.695
6 - 11BD 13.180
12+BD 12.225
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Polyester

Thickness

0.1mm

Length

457mm

Width

305mm

Colour

Orange

Country of Origin

United Kingdom

You may be interested in