Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 2, EU 35

RS Stock No.: 246-0979Brand: RS PROManufacturers Part No.: P200-02
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Series

P200

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Velcro

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Oil, Water

Midsole Type

Textile/EVA Foam

Sole Material

Polyurethane

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

BD 19.750

BD 19.750 1 Pair (Exc. Vat)

BD 21.725

BD 21.725 1 Pair (inc. VAT)

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 2, EU 35

BD 19.750

BD 19.750 1 Pair (Exc. Vat)

BD 21.725

BD 21.725 1 Pair (inc. VAT)

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 2, EU 35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

P200

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Velcro

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Oil, Water

Midsole Type

Textile/EVA Foam

Sole Material

Polyurethane

Upper Material

Leather

Country of Origin

China