Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42

RS Stock No.: 246-0985Brand: RS PROManufacturers Part No.: P200-08
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Series

P200

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Velcro

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Oil, Water

Upper Material

Leather

Midsole Type

Textile/EVA Foam

Sole Material

Polyurethane

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 21.178

BD 21.178 1 Pair (Exc. Vat)

BD 23.296

BD 23.296 1 Pair (inc. VAT)

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42

BD 21.178

BD 21.178 1 Pair (Exc. Vat)

BD 23.296

BD 23.296 1 Pair (inc. VAT)

RS PRO Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

P200

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Velcro

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Oil, Water

Upper Material

Leather

Midsole Type

Textile/EVA Foam

Sole Material

Polyurethane

Country of Origin

China

You may be interested in