Technical Document
Specifications
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Velcro
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China
BD 21.935
BD 21.935 1 Pair (Exc. Vat)
BD 24.129
BD 24.129 1 Pair (inc. VAT)
1
BD 21.935
BD 21.935 1 Pair (Exc. Vat)
BD 24.129
BD 24.129 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Velcro
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China