Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Disposable Respirator for General Purpose Protection, FFP2, Valved, Moulded 10 per Package

RS Stock No.: 246-1000Brand: RS PROManufacturers Part No.: P351
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

RS Pro

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2010

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

Respiratory Protection

Colour

Blue, White

Country of Origin

Poland

Stock information temporarily unavailable.

BD 11.765

BD 11.765 1 Box of 10 (Exc. Vat)

BD 12.942

BD 12.942 1 Box of 10 (inc. VAT)

RS PRO Disposable Respirator for General Purpose Protection, FFP2, Valved, Moulded 10 per Package

BD 11.765

BD 11.765 1 Box of 10 (Exc. Vat)

BD 12.942

BD 12.942 1 Box of 10 (inc. VAT)

RS PRO Disposable Respirator for General Purpose Protection, FFP2, Valved, Moulded 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2010

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

Respiratory Protection

Colour

Blue, White

Country of Origin

Poland