PET Plastic Film, 304mm x 200mm x 1mm

Technical Document
Specifications
Brand
RS ProMaterial
PET
Length
304mm
Width
200mm
Thickness
1mm
Maximum Operating Temperature
+120°C
Application
Coil Separation, Phase Separation & Intercoil Insulations, Slot Liners
Country of Origin
United Kingdom
Product details
Elephantide Grade K
Two Ply laminate comprising of Film and Presspaper
Suitable for use at temperatures of 120 °C
Ideally suited for slot liners, coil separation, phase separations and intercoil insulations
BD 8.569
BD 8.569 1 Lot of 5 (Exc. Vat)
BD 9.426
BD 9.426 1 Lot of 5 (inc. VAT)
1
BD 8.569
BD 8.569 1 Lot of 5 (Exc. Vat)
BD 9.426
BD 9.426 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 8.569 |
3 - 9 | BD 8.195 |
10 - 29 | BD 7.931 |
30+ | BD 7.442 |
Technical Document
Specifications
Brand
RS ProMaterial
PET
Length
304mm
Width
200mm
Thickness
1mm
Maximum Operating Temperature
+120°C
Application
Coil Separation, Phase Separation & Intercoil Insulations, Slot Liners
Country of Origin
United Kingdom
Product details
Elephantide Grade K
Two Ply laminate comprising of Film and Presspaper
Suitable for use at temperatures of 120 °C
Ideally suited for slot liners, coil separation, phase separations and intercoil insulations