Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phosphated Steel Hydraulic Tubing, 2m

RS Stock No.: 188-475Brand: RS PRO
brand-logo
View all in Hydraulic Tubes

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

8mm

Inner Diameter

5mm

Material

Phosphated Steel

Thickness

1.5mm

Length

2m

Finish

Black Phosphate

Weight

0.2kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

414 bar

Country of Origin

Spain

Product details

Black Phosphate Finish

For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

Stock information temporarily unavailable.

BD 68.198

BD 13.640 Each (In a Pack of 5) (Exc. Vat)

BD 75.018

BD 15.004 Each (In a Pack of 5) (inc. VAT)

Phosphated Steel Hydraulic Tubing, 2m

BD 68.198

BD 13.640 Each (In a Pack of 5) (Exc. Vat)

BD 75.018

BD 15.004 Each (In a Pack of 5) (inc. VAT)

Phosphated Steel Hydraulic Tubing, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

8mm

Inner Diameter

5mm

Material

Phosphated Steel

Thickness

1.5mm

Length

2m

Finish

Black Phosphate

Weight

0.2kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

414 bar

Country of Origin

Spain

Product details

Black Phosphate Finish

For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.