Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Plain Stainless Steel Hex M16 x 30mm Set Screw

RS Stock No.: 276-623Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

30mm

Thread Size

M16

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw Type

Set Screw

Head Shape

Hex

Drive Type

Hex

You may be interested in
RS PRO Stainless Steel, Hex Bolt, M16 x 45.0mm
BD 49.9801 Bag of 25 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Plain Stainless Steel Hex M16 x 30mm Set Screw

P.O.A.

Plain Stainless Steel Hex M16 x 30mm Set Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel, Hex Bolt, M16 x 45.0mm
BD 49.9801 Bag of 25 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

30mm

Thread Size

M16

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw Type

Set Screw

Head Shape

Hex

Drive Type

Hex

You may be interested in
RS PRO Stainless Steel, Hex Bolt, M16 x 45.0mm
BD 49.9801 Bag of 25 (Exc. Vat)