Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Plain Stainless Steel Hex Socket Set M5 x 10mm Grub Screw

RS Stock No.: 137-792Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

10mm

Thread Size

M5

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw Type

Grub Screw

Standards Met

DIN 916

Head Shape

Hex Socket Set

Drive Type

Hex

Imperial or Metric

Metric

Drive Type

Hex Socket

You may be interested in
Stock information temporarily unavailable.

BD 5.596

BD 5.596 1 Bag of 50 (Exc. Vat)

BD 6.156

BD 6.156 1 Bag of 50 (inc. VAT)

Plain Stainless Steel Hex Socket Set M5 x 10mm Grub Screw

BD 5.596

BD 5.596 1 Bag of 50 (Exc. Vat)

BD 6.156

BD 6.156 1 Bag of 50 (inc. VAT)

Plain Stainless Steel Hex Socket Set M5 x 10mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.596
5 - 9BD 5.402
10 - 29BD 5.203
30+BD 4.940
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

10mm

Thread Size

M5

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw Type

Grub Screw

Standards Met

DIN 916

Head Shape

Hex Socket Set

Drive Type

Hex

Imperial or Metric

Metric

Drive Type

Hex Socket

You may be interested in