Plain Stainless Steel Hex Socket Set M5 x 16mm Grub Screw

RS Stock No.: 124-7393Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M5

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

Stock information temporarily unavailable.

BD 6.743

BD 6.743 1 Bag of 50 (Exc. Vat)

BD 7.417

BD 7.417 1 Bag of 50 (inc. VAT)

Plain Stainless Steel Hex Socket Set M5 x 16mm Grub Screw

BD 6.743

BD 6.743 1 Bag of 50 (Exc. Vat)

BD 7.417

BD 7.417 1 Bag of 50 (inc. VAT)

Plain Stainless Steel Hex Socket Set M5 x 16mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.743
5 - 9BD 6.523
10 - 29BD 6.292
30+BD 5.973

Technical Document

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M5

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket