Plain Stainless Steel Hex Socket Set M6 x 12mm Grub Screw

RS Stock No.: 137-837Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

You may be interested in
Stock information temporarily unavailable.

BD 7.188

BD 7.188 1 Bag of 25 (Exc. Vat)

BD 7.907

BD 7.907 1 Bag of 25 (inc. VAT)

Plain Stainless Steel Hex Socket Set M6 x 12mm Grub Screw

BD 7.188

BD 7.188 1 Bag of 25 (Exc. Vat)

BD 7.907

BD 7.907 1 Bag of 25 (inc. VAT)

Plain Stainless Steel Hex Socket Set M6 x 12mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.188
5 - 9BD 6.842
10 - 29BD 6.572
30+BD 6.264
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Imperial or Metric

Metric

Drive Type

Hex Socket

You may be interested in