Plastic Fire Safety Sign, Emergency assembly point With English Text Self-Adhesive

Technical Document
Specifications
Brand
RS ProSign Description
Assembly Point
Text Message
Emergency Assembly Point
Material
Plastic
Self-Adhesive
Yes
Height
594 mm
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green/White
Quantity Per Package
1
Width
420mm
Sign or Label
Sign
Country of Origin
United Kingdom
Product details
Assembly Points
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO7010
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
BD 23.630
BD 23.630 Each (Exc. Vat)
BD 25.993
BD 25.993 Each (inc. VAT)
1
BD 23.630
BD 23.630 Each (Exc. Vat)
BD 25.993
BD 25.993 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Assembly Point
Text Message
Emergency Assembly Point
Material
Plastic
Self-Adhesive
Yes
Height
594 mm
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green/White
Quantity Per Package
1
Width
420mm
Sign or Label
Sign
Country of Origin
United Kingdom
Product details
Assembly Points
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO7010
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation: