Polypropylene Fire Exit Left, Fire Exit, English, Exit Sign
RS Stock No.: 146-384Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Fire Exit Left
Material
Polypropylene
Width
450mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
150mm
Country of Origin
United Kingdom
BD 17.836
BD 17.836 Each (Exc. Vat)
BD 19.620
BD 19.620 Each (inc. VAT)
Polypropylene Fire Exit Left, Fire Exit, English, Exit Sign
1
BD 17.836
BD 17.836 Each (Exc. Vat)
BD 19.620
BD 19.620 Each (inc. VAT)
Polypropylene Fire Exit Left, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Fire Exit Left
Material
Polypropylene
Width
450mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
150mm
Country of Origin
United Kingdom