Polypropylene Fire Exit Up, Fire Exit, English, Exit Sign

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Fire Exit Up
Material
Polyester
Material
Polypropylene
Width
300mm
Width
450mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
150mm
Country of Origin
United Kingdom
BD 5.956
BD 5.956 Each (Exc. Vat)
BD 6.552
BD 6.552 Each (inc. VAT)
1
BD 5.956
BD 5.956 Each (Exc. Vat)
BD 6.552
BD 6.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Fire Exit Up
Material
Polyester
Material
Polypropylene
Width
300mm
Width
450mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
150mm
Country of Origin
United Kingdom