Polypropylene Fire Safety Sign, Your Fire Marshals Are With English Text Self-Adhesive

RS Stock No.: 146-455Brand: RS PRO
brand-logo
View all in Fire Safety Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Warning: Forklift Trucks/Industrial Vehicles

Text Message

Your Fire Marshals Are

Material

Polyester

Material

Polypropylene

Self-Adhesive

Yes

Height

297 mm

Height

297mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Red, White

Width

210mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.050

BD 6.050 Each (Exc. Vat)

BD 6.655

BD 6.655 Each (inc. VAT)

Polypropylene Fire Safety Sign, Your Fire Marshals Are With English Text Self-Adhesive

BD 6.050

BD 6.050 Each (Exc. Vat)

BD 6.655

BD 6.655 Each (inc. VAT)

Polypropylene Fire Safety Sign, Your Fire Marshals Are With English Text Self-Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Warning: Forklift Trucks/Industrial Vehicles

Text Message

Your Fire Marshals Are

Material

Polyester

Material

Polypropylene

Self-Adhesive

Yes

Height

297 mm

Height

297mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Red, White

Width

210mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Country of Origin

United Kingdom