Polypropylene Plastic Film, 304mm x 200mm x 0.76mm

Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.76mm
Density
1035kg/m³
Dielectic Strength
1080kV/mm
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Country of Origin
United Kingdom
Product details
Formex GK-17
A flame retardant plastic material providing a low-cost durable electrical insulation.
Flame retardant insulation
Non-hygroscopic
Excellent dielectric strength
Standards
UL 94V-0 Flame Class Rating
BD 19.136
BD 19.136 1 Lot of 5 (Exc. Vat)
BD 21.050
BD 21.050 1 Lot of 5 (inc. VAT)
1
BD 19.136
BD 19.136 1 Lot of 5 (Exc. Vat)
BD 21.050
BD 21.050 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 19.136 |
3 - 9 | BD 18.181 |
10 - 29 | BD 17.546 |
30+ | BD 16.343 |
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.76mm
Density
1035kg/m³
Dielectic Strength
1080kV/mm
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Country of Origin
United Kingdom
Product details
Formex GK-17
A flame retardant plastic material providing a low-cost durable electrical insulation.
Flame retardant insulation
Non-hygroscopic
Excellent dielectric strength
Standards
UL 94V-0 Flame Class Rating