Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PP inline connector, Cable Mount, 4mm²

RS Stock No.: 910-6784Brand: RS PRO
brand-logo
View all in Terminal Block Housings

Technical Document

Specifications

Brand

RS Pro

Cable Size

4mm²

Series

DEBOX

Material

PP

Mounting Type

Cable Mount

Number Of Contacts

4

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
RS PRO Nylon Terminal Block Housing IP44, Cable Mount
BD 2.335Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

PP inline connector, Cable Mount, 4mm²

P.O.A.

PP inline connector, Cable Mount, 4mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Terminal Block Housing IP44, Cable Mount
BD 2.335Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cable Size

4mm²

Series

DEBOX

Material

PP

Mounting Type

Cable Mount

Number Of Contacts

4

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
RS PRO Nylon Terminal Block Housing IP44, Cable Mount
BD 2.335Each (In a Pack of 5) (Exc. Vat)