Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 246-1011Brand: RS PROManufacturers Part No.: R102-10
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Series

R102

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Oil, Water

Midsole Type

EVA

Sole Material

Polyurethane

Upper Material

Leather

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 19.486

BD 19.486 1 Pair (Exc. Vat)

BD 21.435

BD 21.435 1 Pair (inc. VAT)

RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 10, EU 44

BD 19.486

BD 19.486 1 Pair (Exc. Vat)

BD 21.435

BD 21.435 1 Pair (inc. VAT)

RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

R102

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Oil, Water

Midsole Type

EVA

Sole Material

Polyurethane

Upper Material

Leather

Country of Origin

China

You may be interested in