Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black, Green Insole, Size 6 (UK)

RS Stock No.: 246-1072Brand: RS PROManufacturers Part No.: R700-06
brand-logo
View all in Insoles

Technical Document

Specifications

Brand

RS Pro

Men's Size

6 (UK)

Women's Size

6

Material

Polyurethane Foam

Material Properties

Anti-Static

Arch Support

No

Colour

Black, Green

Country of Origin

Hong Kong

You may be interested in
Reldeen Black/Blue Insole, Size 6 (UK)
BD 2.9051 Pair (Exc. Vat)
Stock information temporarily unavailable.

BD 3.890

BD 3.890 1 Pair (Exc. Vat)

BD 4.279

BD 4.279 1 Pair (inc. VAT)

RS PRO Black, Green Insole, Size 6 (UK)

BD 3.890

BD 3.890 1 Pair (Exc. Vat)

BD 4.279

BD 4.279 1 Pair (inc. VAT)

RS PRO Black, Green Insole, Size 6 (UK)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Reldeen Black/Blue Insole, Size 6 (UK)
BD 2.9051 Pair (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Men's Size

6 (UK)

Women's Size

6

Material

Polyurethane Foam

Material Properties

Anti-Static

Arch Support

No

Colour

Black, Green

Country of Origin

Hong Kong

You may be interested in
Reldeen Black/Blue Insole, Size 6 (UK)
BD 2.9051 Pair (Exc. Vat)