Technical Document
Specifications
Brand
RS ProMen's Size
8 (UK)
Women's Size
8
Material
Polyurethane Foam
Material Properties
Anti-Static
Arch Support
No
Colour
Black, Green
Country of Origin
Hong Kong
Stock information temporarily unavailable.
BD 3.990
BD 3.990 1 Pair (Exc. Vat)
BD 4.389
BD 4.389 1 Pair (inc. VAT)
RS PRO Black, Green Insole, Size 8 (UK)
1
BD 3.990
BD 3.990 1 Pair (Exc. Vat)
BD 4.389
BD 4.389 1 Pair (inc. VAT)
RS PRO Black, Green Insole, Size 8 (UK)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMen's Size
8 (UK)
Women's Size
8
Material
Polyurethane Foam
Material Properties
Anti-Static
Arch Support
No
Colour
Black, Green
Country of Origin
Hong Kong