Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ratchet Handle,Male,S/Steel,M8x32x65

RS Stock No.: 508-2136Brand: RS PRO
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

32mm

Handle Material

Zinc

Shaft Material

Stainless Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M8 x 32mm
BD 14.084Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Ratchet Handle,Male,S/Steel,M8x32x65

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Ratchet Handle,Male,S/Steel,M8x32x65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M8 x 32mm
BD 14.084Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

32mm

Handle Material

Zinc

Shaft Material

Stainless Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M8 x 32mm
BD 14.084Each (In a Pack of 2) (Exc. Vat)