Rectangular Anti Static Brush, Plastic

Technical Document
Specifications
Brand
RS ProESD Protection Type
Conductive
Material
Plastic
Shape
Rectangular
Length
255mm
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Complies with EN 61340-5-1
Yes
Handle Material
Plastic
Bristle Material
Synthetic Fibre
Bristle Length
131mm
Country of Origin
China
BD 3.438
BD 3.438 Each (Exc. Vat)
BD 3.782
BD 3.782 Each (inc. VAT)
1
BD 3.438
BD 3.438 Each (Exc. Vat)
BD 3.782
BD 3.782 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProESD Protection Type
Conductive
Material
Plastic
Shape
Rectangular
Length
255mm
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Complies with EN 61340-5-1
Yes
Handle Material
Plastic
Bristle Material
Synthetic Fibre
Bristle Length
131mm
Country of Origin
China