Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Round Leaded Gunmetal Metal Tube, 1 1/2in OD, 3/4in ID, 13in L, 1.5in W, 3/4in Thickness

RS Stock No.: 181-9423Brand: RS PRO
brand-logo
View all in Metal Tubes

Technical Document

Specifications

Brand

RS Pro

Material

Leaded Gunmetal

Tube Form

Round

Length

13in

Width

1.5in

Inner Diameter

3/4in

Outer Diameter

1 1/2in

Thickness

3/4in

Suitability

Bearings, Bushings, Gears, Piston Rings, Pumps

Density

0.322lb/in³

Tensile Strength

241 Mpa

Thermal Conductivity

33.6Btu

Hardness

65 HB

Product details

Leaded Gunmetal, (Cast Lead Bronze)

A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths

Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)

Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.

Stock information temporarily unavailable.

BD 136.028

BD 136.028 Each (Exc. Vat)

BD 149.631

BD 149.631 Each (inc. VAT)

Round Leaded Gunmetal Metal Tube, 1 1/2in OD, 3/4in ID, 13in L, 1.5in W, 3/4in Thickness

BD 136.028

BD 136.028 Each (Exc. Vat)

BD 149.631

BD 149.631 Each (inc. VAT)

Round Leaded Gunmetal Metal Tube, 1 1/2in OD, 3/4in ID, 13in L, 1.5in W, 3/4in Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 136.028
3 - 5BD 129.192
6 - 11BD 124.635
12+BD 116.014

Technical Document

Specifications

Brand

RS Pro

Material

Leaded Gunmetal

Tube Form

Round

Length

13in

Width

1.5in

Inner Diameter

3/4in

Outer Diameter

1 1/2in

Thickness

3/4in

Suitability

Bearings, Bushings, Gears, Piston Rings, Pumps

Density

0.322lb/in³

Tensile Strength

241 Mpa

Thermal Conductivity

33.6Btu

Hardness

65 HB

Product details

Leaded Gunmetal, (Cast Lead Bronze)

A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths

Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)

Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.