Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 0.08 mm² CSA, 2.4mm od, 25m

RS Stock No.: 626-4531Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Insulation material

PE

Outer Diameter

2.4mm

Length

25m

Core Strands

10/0.1 mm

Size of Strands

0.1 mm

Number of Strands

10

Cable Shape

Single Core

You may be interested in
RS PRO, 0.078 mm² CSA, 2.4mm od, 25m
BD 5.7521 Reel of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 0.08 mm² CSA, 2.4mm od, 25m

P.O.A.

RS PRO, 0.08 mm² CSA, 2.4mm od, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 0.078 mm² CSA, 2.4mm od, 25m
BD 5.7521 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Insulation material

PE

Outer Diameter

2.4mm

Length

25m

Core Strands

10/0.1 mm

Size of Strands

0.1 mm

Number of Strands

10

Cable Shape

Single Core

You may be interested in
RS PRO, 0.078 mm² CSA, 2.4mm od, 25m
BD 5.7521 Reel of 25 Metres (Exc. Vat)