Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc

RS Stock No.: 184-5044Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

0.22F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.005 mA

Series

NF

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Country of Origin

China

Stock information temporarily unavailable.

BD 1,134.000

BD 0.315 Each (In a Tray of 3600) (Exc. Vat)

BD 1,247.400

BD 0.347 Each (In a Tray of 3600) (inc. VAT)

RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc

BD 1,134.000

BD 0.315 Each (In a Tray of 3600) (Exc. Vat)

BD 1,247.400

BD 0.347 Each (In a Tray of 3600) (inc. VAT)

RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

0.22F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.005 mA

Series

NF

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Country of Origin

China