RS PRO 0.5A Resettable Fuse, 33V dc

Technical Document
Specifications
Brand
RS ProTrip Current
1A
Voltage Rating
33V dc
Time to Trip
0.15s
Hold Current
0.5A
Maximum Current
100 A
Country of Origin
Taiwan, Province Of China
BD 1.540
BD 0.154 Each (In a Pack of 10) (Exc. Vat)
BD 1.694
BD 0.169 Each (In a Pack of 10) (inc. VAT)
10
BD 1.540
BD 0.154 Each (In a Pack of 10) (Exc. Vat)
BD 1.694
BD 0.169 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTrip Current
1A
Voltage Rating
33V dc
Time to Trip
0.15s
Hold Current
0.5A
Maximum Current
100 A
Country of Origin
Taiwan, Province Of China