Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 0.5bar Pressure Relief Valve With Compression 22 mm Connection

RS Stock No.: 275-5961Brand: RS PRO
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Brand

RS Pro

Connection

22 mm

Maximum Set Pressure

0.5bar

Maximum Temperature

+120°C

For Use With

Hot Water

Thread Standard or Connection Type

Compression

Country of Origin

China

Stock information temporarily unavailable.

BD 6.017

BD 6.017 Each (Exc. Vat)

BD 6.619

BD 6.619 Each (inc. VAT)

RS PRO 0.5bar Pressure Relief Valve With Compression 22 mm Connection

BD 6.017

BD 6.017 Each (Exc. Vat)

BD 6.619

BD 6.619 Each (inc. VAT)

RS PRO 0.5bar Pressure Relief Valve With Compression 22 mm Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection

22 mm

Maximum Set Pressure

0.5bar

Maximum Temperature

+120°C

For Use With

Hot Water

Thread Standard or Connection Type

Compression

Country of Origin

China