Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 0.5mΩ, 1050 Manganin Alloy SMD Resistor 1% 4W

RS Stock No.: 253-7211Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

0.5mΩ

Technology

Manganin Alloy

Package/Case

1050

Tolerance

1%

Power Rating

4W

Temperature Coefficient

75ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 907.500

BD 0.302 Each (On a Reel of 3000) (Exc. Vat)

BD 998.250

BD 0.332 Each (On a Reel of 3000) (inc. VAT)

RS PRO 0.5mΩ, 1050 Manganin Alloy SMD Resistor 1% 4W

BD 907.500

BD 0.302 Each (On a Reel of 3000) (Exc. Vat)

BD 998.250

BD 0.332 Each (On a Reel of 3000) (inc. VAT)

RS PRO 0.5mΩ, 1050 Manganin Alloy SMD Resistor 1% 4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resistance

0.5mΩ

Technology

Manganin Alloy

Package/Case

1050

Tolerance

1%

Power Rating

4W

Temperature Coefficient

75ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Country of Origin

Taiwan, Province Of China