Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 0.6 → 1 A Motor Protection Circuit Breaker

RS Stock No.: 331-3595Brand: RS PRODistrelec Article No.: 30414309
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

RS Pro

Current Rating

0.6 → 1 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Country of Origin

Slovenia

You may be interested in
Stock information temporarily unavailable.

BD 23.754

BD 23.754 Each (Exc. Vat)

BD 26.129

BD 26.129 Each (inc. VAT)

RS PRO 0.6 → 1 A Motor Protection Circuit Breaker

BD 23.754

BD 23.754 Each (Exc. Vat)

BD 26.129

BD 26.129 Each (inc. VAT)

RS PRO 0.6 → 1 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

0.6 → 1 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Country of Origin

Slovenia

You may be interested in