RS PRO 1, 3 Phase LCD Energy MeterEnergy Meter

Technical Document
Specifications
Brand
RS ProCutout Height
68mm
Cutout Width
68mm
Display Type
LCD
Number of Phases
1, 3
Pulse Output
Yes
Communication Port Type
Modbus RS485
Number of Inputs
3 x (Current Transformers) 3 x (Voltage) and Neutral
Number of Outputs
1 (Pulse)
Depth
90mm
Digit Height
5 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class 1 (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Approvals
IEC/EN62053-21, IEC/EN62053-23, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN61010
Measurement Range
19→519 (Phase) V ac, 45→65Hz, 5A, 11→300 (Phase and Neutral)V ac
Maximum Measurement
519 (Phase) V ac, 300 (Phase and Neutral) V ac, 6A, 65Hz
Minimum Measurement
19 (Phase) V ac, 11 (Phase and Neutral) V ac, 45 Hz, 0.2% Nominal
Country of Origin
India
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCutout Height
68mm
Cutout Width
68mm
Display Type
LCD
Number of Phases
1, 3
Pulse Output
Yes
Communication Port Type
Modbus RS485
Number of Inputs
3 x (Current Transformers) 3 x (Voltage) and Neutral
Number of Outputs
1 (Pulse)
Depth
90mm
Digit Height
5 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class 1 (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Approvals
IEC/EN62053-21, IEC/EN62053-23, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN61010
Measurement Range
19→519 (Phase) V ac, 45→65Hz, 5A, 11→300 (Phase and Neutral)V ac
Maximum Measurement
519 (Phase) V ac, 300 (Phase and Neutral) V ac, 6A, 65Hz
Minimum Measurement
19 (Phase) V ac, 11 (Phase and Neutral) V ac, 45 Hz, 0.2% Nominal
Country of Origin
India