Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 bar Aluminium Heating Oil Filter, 1/2 in BSPP, 81 x 81 x 84mm

RS Stock No.: 313-7098Brand: RS PRO
brand-logo
View all in Heating Oil Filters

Technical Document

Specifications

Brand

RS Pro

Height

84mm

Connection

1/2 in BSPP

Length

81mm

Maximum Working Pressure

1 bar

Dimensions

81 x 81 x 84mm

Micron Size

100µm

Housing Material

Aluminium

Width

81mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 25.234

BD 25.234 Each (Exc. Vat)

BD 27.757

BD 27.757 Each (inc. VAT)

RS PRO 1 bar Aluminium Heating Oil Filter, 1/2 in BSPP, 81 x 81 x 84mm

BD 25.234

BD 25.234 Each (Exc. Vat)

BD 27.757

BD 27.757 Each (inc. VAT)

RS PRO 1 bar Aluminium Heating Oil Filter, 1/2 in BSPP, 81 x 81 x 84mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.234
5 - 9BD 24.712
10 - 24BD 24.602
25+BD 24.458
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Height

84mm

Connection

1/2 in BSPP

Length

81mm

Maximum Working Pressure

1 bar

Dimensions

81 x 81 x 84mm

Micron Size

100µm

Housing Material

Aluminium

Width

81mm

Country of Origin

Italy

You may be interested in