RS PRO 1 Door, 2 Drawer Steel Floor Standing Tool Cabinet, 984 X 477 X 505mm

Technical Document
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Number Of Drawers
2
Material
Steel
Dimensions
984 X 477 X 505mm
Country of Origin
United Kingdom
BD 414.222
BD 414.222 Each (Exc. Vat)
BD 455.644
BD 455.644 Each (inc. VAT)
1
BD 414.222
BD 414.222 Each (Exc. Vat)
BD 455.644
BD 455.644 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Number Of Drawers
2
Material
Steel
Dimensions
984 X 477 X 505mm
Country of Origin
United Kingdom