RS PRO 1 Door PP Floor Standing Storage Cabinet, 1818 x 350 x 438mm

RS Stock No.: 838-6579Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

4

Material

PP

Colour

Grey

Dimensions

1818 x 350 x 438mm

Depth

438mm

Height

1818mm

Width

350mm

Country of Origin

Italy

Product details

RS PRO Plastic Storage Cabinet

RS PRO one or two door heavy duty free standing cabinet constructed from a durable plastic. These cabinets are ideal to help tidy and store a range of items in garages, workshops, commercial units and your home. The cabinets will not rot or rust in moisture making them perfect for long term storage. These cabinets are ideal for space saving storage.

Cabinet options include:
838-6576 - Jumbo 2 door cabinet, lockable (padlock not included)
838-6579 - One Door Cabinet

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

Plastic storage cupboard - choice of either one or two doors
Adjustable shelves - maximum load 15 kg for 838-6579 option and 25 kg for 838-6576 option
Large, spacious design
Rust resistant
Spacious standalone design, made from durable plastic
Sliding lock system prevents doors opening against the wind (838-6576)
Lockable only for 838-6576 option - added security and protection

Typical Applications

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:

Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial

Stock information temporarily unavailable.

BD 220.720

BD 220.720 Each (Exc. Vat)

BD 242.792

BD 242.792 Each (inc. VAT)

RS PRO 1 Door PP Floor Standing Storage Cabinet, 1818 x 350 x 438mm

BD 220.720

BD 220.720 Each (Exc. Vat)

BD 242.792

BD 242.792 Each (inc. VAT)

RS PRO 1 Door PP Floor Standing Storage Cabinet, 1818 x 350 x 438mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

4

Material

PP

Colour

Grey

Dimensions

1818 x 350 x 438mm

Depth

438mm

Height

1818mm

Width

350mm

Country of Origin

Italy

Product details

RS PRO Plastic Storage Cabinet

RS PRO one or two door heavy duty free standing cabinet constructed from a durable plastic. These cabinets are ideal to help tidy and store a range of items in garages, workshops, commercial units and your home. The cabinets will not rot or rust in moisture making them perfect for long term storage. These cabinets are ideal for space saving storage.

Cabinet options include:
838-6576 - Jumbo 2 door cabinet, lockable (padlock not included)
838-6579 - One Door Cabinet

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

Plastic storage cupboard - choice of either one or two doors
Adjustable shelves - maximum load 15 kg for 838-6579 option and 25 kg for 838-6576 option
Large, spacious design
Rust resistant
Spacious standalone design, made from durable plastic
Sliding lock system prevents doors opening against the wind (838-6576)
Lockable only for 838-6576 option - added security and protection

Typical Applications

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:

Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial