Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door Steel Blue Industrial Locker, 1800 mm x 300 mm x 450mm

RS Stock No.: 521-374Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Product details

RS PRO Industrial lockers - 1800H Mild Steel

RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.

Features and Benefits

  • Lockers have a stylish appearance suitable for all environments

  • Lockers are pre-drilled for further nesting once in location

  • Available with 1 to 6 doors

  • Fixed hat shelf

  • Coat hooks

  • All steel lockers are supplied with antibacterial protection

  • Supplied fully assembled

Applications

  • Contractors

  • Construction

  • Gyms

Stock information temporarily unavailable.

BD 299.170

BD 299.170 1 Kit (Exc. Vat)

BD 329.087

BD 329.087 1 Kit (inc. VAT)

RS PRO 1 Door Steel Blue Industrial Locker, 1800 mm x 300 mm x 450mm

BD 299.170

BD 299.170 1 Kit (Exc. Vat)

BD 329.087

BD 329.087 1 Kit (inc. VAT)

RS PRO 1 Door Steel Blue Industrial Locker, 1800 mm x 300 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Product details

RS PRO Industrial lockers - 1800H Mild Steel

RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.

Features and Benefits

  • Lockers have a stylish appearance suitable for all environments

  • Lockers are pre-drilled for further nesting once in location

  • Available with 1 to 6 doors

  • Fixed hat shelf

  • Coat hooks

  • All steel lockers are supplied with antibacterial protection

  • Supplied fully assembled

Applications

  • Contractors

  • Construction

  • Gyms