Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm

RS Stock No.: 214-134Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Material

Steel

Dimensions

1830 x 1219 x 457mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,220.740

BD 1,220.740 Each (Exc. Vat)

BD 1,342.814

BD 1,342.814 Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm

BD 1,220.740

BD 1,220.740 Each (Exc. Vat)

BD 1,342.814

BD 1,342.814 Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 1830 x 1219 x 457mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Material

Steel

Dimensions

1830 x 1219 x 457mm

Country of Origin

United Kingdom