RS PRO 1 Drawer Unit, Polystyrene, 112mm x 112mm x 133mm, Black, Transparent
RS Stock No.: 280-6430Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrawers
1
Case Material
Polystyrene
Height
112mm
Width
112mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy
Stock information temporarily unavailable.
BD 7.584
BD 7.584 Each (Exc. Vat)
BD 8.342
BD 8.342 Each (inc. VAT)
RS PRO 1 Drawer Unit, Polystyrene, 112mm x 112mm x 133mm, Black, Transparent
1
BD 7.584
BD 7.584 Each (Exc. Vat)
BD 8.342
BD 8.342 Each (inc. VAT)
RS PRO 1 Drawer Unit, Polystyrene, 112mm x 112mm x 133mm, Black, Transparent
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrawers
1
Case Material
Polystyrene
Height
112mm
Width
112mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy