RS PRO 1 Phase 1.92kVA Variac, 1 Output, 240V, 8A

RS Stock No.: 890-2800Brand: RS PRODistrelec Article No.: 30403630
brand-logo
View all in Variacs

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

1.92kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

8.8kg

Dimensions

175 x 175 x 170mm

Primary Current Rating

8A

Depth

170mm

Length

175mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Width

175mm

Construction

Enclosed

Distrelec Product Id

30403630

Country of Origin

India

Product details

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Stock information temporarily unavailable.

BD 301.642

BD 301.642 Each (Exc. Vat)

BD 331.806

BD 331.806 Each (inc. VAT)

RS PRO 1 Phase 1.92kVA Variac, 1 Output, 240V, 8A

BD 301.642

BD 301.642 Each (Exc. Vat)

BD 331.806

BD 331.806 Each (inc. VAT)

RS PRO 1 Phase 1.92kVA Variac, 1 Output, 240V, 8A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

1.92kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

8.8kg

Dimensions

175 x 175 x 170mm

Primary Current Rating

8A

Depth

170mm

Length

175mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Width

175mm

Construction

Enclosed

Distrelec Product Id

30403630

Country of Origin

India

Product details

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers