Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Phase 480VA Autotransformer, 1 Output, 240V, 2A

RS Stock No.: 890-2793Brand: RS PRODistrelec Article No.: 30405082
brand-logo
View all in Variacs

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

480VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

3.8kg

Dimensions

160 x 130 x 160mm

Primary Current Rating

2A

Depth

160mm

Length

160mm

Width

130mm

Protection Features

Overload Protection

Construction

Enclosed

Maximum Operating Frequency

60Hz

Distrelec Product Id

30405082

Country of Origin

India

Product details

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Stock information temporarily unavailable.

BD 123.989

BD 123.989 Each (Exc. Vat)

BD 136.388

BD 136.388 Each (inc. VAT)

RS PRO 1 Phase 480VA Autotransformer, 1 Output, 240V, 2A

BD 123.989

BD 123.989 Each (Exc. Vat)

BD 136.388

BD 136.388 Each (inc. VAT)

RS PRO 1 Phase 480VA Autotransformer, 1 Output, 240V, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

480VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

3.8kg

Dimensions

160 x 130 x 160mm

Primary Current Rating

2A

Depth

160mm

Length

160mm

Width

130mm

Protection Features

Overload Protection

Construction

Enclosed

Maximum Operating Frequency

60Hz

Distrelec Product Id

30405082

Country of Origin

India

Product details

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers