RS PRO ±1% Photovoltaic Cell Analyser, Rechargeable Li-Ion Battery 6A 60V dc

Technical Document
Specifications
Brand
RS ProCurrent Accuracy
±1%
Voltage Accuracy
±1%
Battery Type
Rechargeable Li-ion
Dimensions
155 x 57 x 257mm
Height
257mm
Length
155mm
Maximum Current Measurement
6A
Maximum Voltage Measurement
60V dc
Minimum Current Measurement
0.01A
Minimum Voltage Measurement
0V dc
Width
57mm
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50 °C
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
BD 490.170
BD 490.170 Each (Exc. Vat)
BD 539.187
BD 539.187 Each (inc. VAT)
1
BD 490.170
BD 490.170 Each (Exc. Vat)
BD 539.187
BD 539.187 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Accuracy
±1%
Voltage Accuracy
±1%
Battery Type
Rechargeable Li-ion
Dimensions
155 x 57 x 257mm
Height
257mm
Length
155mm
Maximum Current Measurement
6A
Maximum Voltage Measurement
60V dc
Minimum Current Measurement
0.01A
Minimum Voltage Measurement
0V dc
Width
57mm
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50 °C
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China